This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTCALUG02A103F161L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
NTCALUG02A103F161L
JLCPCB Part #
C17440229
Package
-
Description
-55℃~+125℃ 100mW 10kΩ 10mW/℃ 16.8mm 3435K 5s 8.5mm ±1% ±1% - NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5502
200+ $1.4172
500+ $1.3705
1000+ $1.3463

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons