
* Images are for reference only
NTHS0805N04N2203JU
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTHS0805N04N2203JU
- JLCPCB Part #
- C17431798
- Package
- 0805
- Description
- -40℃~+125℃ 220kΩ 4247K 4262K ±3% ±5% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2470
200+
$1.2966
500+
$1.2532
1000+
$1.2307
Welcome back, may I help you?