
* Images are for reference only
MAX196ACAI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX196ACAI+
- JLCPCB Part #
- C17430949
- Package
- SSOP-28
- Description
- 0℃~+70℃ 12 4.75V~5.25V 6 SSOP-28 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.8961
184+
$35.4702
506+
$34.2853
1012+
$33.6993
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?