This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LRC0402CS1N6GV001T

Extended
Manufacturer
Johanson Dielectrics
MFR.Part #
LRC0402CS1N6GV001T
JLCPCB Part #
C17406886
Package
0402
Description
1.6nH 140mΩ 14GHz 300mA 8@100MHz 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 167

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0537
200+ $0.0215
500+ $0.0207
1000+ $0.0204
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons