
* Images are for reference only
SCED502G151J4GV001E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- SCED502G151J4GV001E
- JLCPCB Part #
- C17396030
- Package
- 2211
- Description
- -55℃~+125℃ 150pF 250V X1,Y2 ±5% 2211 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3495
200+
$0.5385
500+
$0.5208
1000+
$0.5127
Welcome back, may I help you?