
* Images are for reference only
RF064PJ822CS
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- RF064PJ822CS
- JLCPCB Part #
- C17384118
- Package
- -
- Description
- 31.25mW 4 8 8.2kΩ ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2177
200+
$0.0870
500+
$0.0841
1000+
$0.0826
Welcome back, may I help you?