
* Images are for reference only
LS3955 TO-71 6L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LS3955 TO-71 6L ROHS
- JLCPCB Part #
- C17374919
- Package
- TO-71
- Description
- -55℃~+150℃ 1V 2 N-Channel 400mW 500uA 60V 6pF N-Channel TO-71 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9954
200+
$4.7866
500+
$4.6271
1000+
$4.5482
Related Products

LS3956 TO-71 6L ROHS
Linear Integrated Systems
$11.7844

LS3954A TO-71 6L ROHS
Linear Integrated Systems
$12.9102

U405 TO-71 6L ROHS
Linear Integrated Systems
$11.4333

U441 TO-71 6L ROHS
Linear Integrated Systems
$19.2074

LS5912C TO-71 6L ROHS
Linear Integrated Systems
$16.2520

U401 TO-71 6L ROHS
Linear Integrated Systems
$14.3725
Welcome back, may I help you?