
* Images are for reference only
AB-3535CQ-40F80
Extended
- Manufacturer
- American Bright Optoelectronics Corporation
- MFR.Part #
- AB-3535CQ-40F80
- JLCPCB Part #
- C17362616
- Package
- SMD,3.6x3.6mm
- Description
- 120° 3V 4000K 700mA White SMD,3.6x3.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5991
200+
$0.6390
500+
$0.6166
900+
$0.6069
Related Products
Welcome back, may I help you?