
* Images are for reference only
FP20R06W1E3
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- FP20R06W1E3
- JLCPCB Part #
- C17341636
- Package
- 插件,62.8x33.8mm
- Description
- -40℃~+150℃ 1.1nF@25V 120ns 20ns 27A 2V@20A,15V 320uJ 440uJ 5.8V@0.3mA 600V 94W FS (Field Stop) 插件,62.8x33.8mm IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 24
Total: $0.00
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$39.2993
24+
$37.2329
Welcome back, may I help you?