
* Images are for reference only
MAX2362ECM
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX2362ECM
- JLCPCB Part #
- C17322855
- Package
- TQFP-48-EP(7x7)
- Description
- -40℃~+85℃ 1.7GHz~2GHz 114mA 12dBm 2.7V~3V SPI Supports software reset TQFP-48-EP(7x7) RF Transceiver ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 259
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7184
259+
$1.4835
518+
$1.4354
1036+
$1.4097
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?