This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SBH51-LPPE-D03-SP-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SBH51-LPPE-D03-SP-BK
JLCPCB Part #
C17320757
Package
SMD
Description
-40℃~+125℃ 1mm 1mm 2 2x3P 3 3.4mm 4.3mm 6P Black Gold LCP Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 135

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0754
135+ $0.8286
540+ $0.8014
945+ $0.7869
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons