
* Images are for reference only
2005-1901-100
Extended
- Manufacturer
- Reed Switch Developments Corp.
- MFR.Part #
- 2005-1901-100
- JLCPCB Part #
- C17318467
- Package
- -
- Description
- -40℃~+105℃ - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.2814
200+
$19.2647
500+
$18.6207
1000+
$18.3027
Welcome back, may I help you?