
* Images are for reference only
NTCALUG91A103G301A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCALUG91A103G301A
- JLCPCB Part #
- C17307281
- Package
- -
- Description
- -40℃~+150℃ 10kΩ 23mW/℃ 3984K 7.5s ±0.5% ±2% - NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 128
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 128
In-stock Item Pricing
Qty Unit Price
1+
$5.8008
10+
$4.9959
30+
$4.5168
100+
$4.0328
500+
$3.8102
1000+
$3.7102
Welcome back, may I help you?