This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AWH 26A-0222-T

Extended
Manufacturer
Assmann WSW Components
MFR.Part #
AWH 26A-0222-T
JLCPCB Part #
C17304551
Package
Push-Pull
Description
-40℃~+105℃ 13 2 2.54mm 2.54mm 26P 2x13P 3A Brass Gray Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 84

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1833
168+ $1.2704
504+ $1.2287
1008+ $1.2078
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons