
* Images are for reference only
SBH31-NBPB-D29-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SBH31-NBPB-D29-SP-BK
- JLCPCB Part #
- C17303037
- Package
- SMD
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 29 2x29P 5.6mm 58P Black Brass Gold PA Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6989
200+
$3.0728
500+
$2.9697
1000+
$2.9181
Welcome back, may I help you?