
* Images are for reference only
SBH41-NBPB-D05-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SBH41-NBPB-D05-SP-BK
- JLCPCB Part #
- C17295443
- Package
- SMD
- Description
- -40℃~+105℃ 1.27mm 10P 1A 2 2.54mm 2x5P 5 Black Brass Gold PA Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3450
210+
$1.3352
504+
$1.2902
1008+
$1.2693
Welcome back, may I help you?