
* Images are for reference only
MAX2602ESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX2602ESA+T
- JLCPCB Part #
- C17294039
- Package
- SOIC-8-EP
- Description
- -40℃~+85℃ 1.2A 1.5uA 100 15V 1GHz 2.3V 6.4W NPN SOIC-8-EP Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8920
200+
$4.3475
500+
$4.2009
1000+
$4.1300
Related Products
Welcome back, may I help you?