This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SBH51-LPSE-D18-SP-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SBH51-LPSE-D18-SP-BK
JLCPCB Part #
C17288019
Package
SMD
Description
-40℃~+125℃ 18 1mm 1mm 2 2x18P 3.4mm 36P 4.3mm Black Gold LCP Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 31

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1525
186+ $4.4513
496+ $4.3027
992+ $4.2284
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons