
* Images are for reference only
BD120-20-A-0305-0229-L-B
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD120-20-A-0305-0229-L-B
- JLCPCB Part #
- C17284433
- Package
- Plugin
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10 1A 2 20P 2x10P 5.08mm 5.7mm Black Brass Gold LCP Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7119
200+
$1.0819
750+
$1.0464
1500+
$1.0287
Welcome back, may I help you?