This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SWR204-NRTN-D03-RA-GA

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SWR204-NRTN-D03-RA-GA
JLCPCB Part #
C17264318
Package
Plugin
Description
-25℃~+85℃ 2 2mm 2mm 2x3P 3 3A 50V 6P Brass PA66 Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7950
200+ $0.3180
500+ $0.3068
1000+ $0.3020
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons