This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QLCD250Q680J1GV001T

Extended
Manufacturer
Johanson Dielectrics
MFR.Part #
QLCD250Q680J1GV001T
JLCPCB Part #
C17263587
Package
0201
Description
25V 68pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 175

Full Reel: 15000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0514
2000+ $0.0206
5000+ $0.0199
10000+ $0.0194

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons