
* Images are for reference only
SBH11-PBPC-D13-RA-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SBH11-PBPC-D13-RA-BK
- JLCPCB Part #
- C17260960
- Package
- Push-Pull
- Description
- -40℃~+105℃ 13 2 2.54mm 2.54mm 26P 2x13P 3A Black Brass Gold PA Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3858
200+
$0.5543
500+
$0.5350
1000+
$0.5253
Welcome back, may I help you?