
* Images are for reference only
511FBA100M000BAG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 511FBA100M000BAG
- JLCPCB Part #
- C17255661
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 100MHz 3.3V LVDS ±50ppm SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.2899
10+
$8.1092
30+
$7.9882
100+
$7.8672
Welcome back, may I help you?