
* Images are for reference only
O162B-CW-SS5
Extended
- Manufacturer
- Focus Display Solutions Inc.
- MFR.Part #
- O162B-CW-SS5
- JLCPCB Part #
- C17253071
- Package
- -
- Description
- -40℃~+85℃ KS0066芯片 - OLED Display ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.0184
200+
$23.5493
Related Products
Welcome back, may I help you?