
* Images are for reference only
832-10-024-10-052000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 832-10-024-10-052000
- JLCPCB Part #
- C17240435
- Package
- Plugin
- Description
- 12 2 24P 2mm 2mm 2x12P 5.51mm 7.39mm Through Hole Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2901
209+
$8.0974
494+
$7.8259
1007+
$7.6926
Welcome back, may I help you?