
* Images are for reference only
MP5000SDQ-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5000SDQ-LF-P
- JLCPCB Part #
- C17226678
- Package
- QFN-10(3x3)
- Description
- -40℃~+125℃ 1 10V~18V 40mΩ 5A Active High QFN-10(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4191
10+
$0.3324
30+
$0.2954
100+
$0.2505
500+
$0.2296
1000+
$0.2168
Related Products
Welcome back, may I help you?