This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLE2020CDERR47M5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLE2020CDERR47M5A
JLCPCB Part #
C17226367
Package
SMD,5.9x5.5mm
Description
14.6A 470nH 6.44mΩ 9.4A AEC-Q200 ±20% SMD,5.9x5.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3386
200+ $0.5348
500+ $0.5171
1000+ $0.5074

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons