
* Images are for reference only
SBH31-NBPB-D14-RA-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SBH31-NBPB-D14-RA-BK
- JLCPCB Part #
- C17211724
- Package
- Plugin
- Description
- -40℃~+105℃ 1.27mm 1.27mm 14 1A 2 28P 2x14P 5.35mm Black Brass Gold PA Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9832
200+
$1.5904
500+
$1.5372
1000+
$1.5115
Welcome back, may I help you?