
* Images are for reference only
54L153DM
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 54L153DM
- JLCPCB Part #
- C17206811
- Package
- -
- Description
- -55℃~+125℃ 4.5V~5.5V - Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.6967
195+
$26.2145
495+
$25.3379
1005+
$24.9060
Welcome back, may I help you?