This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

767145121APTR13

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
767145121APTR13
JLCPCB Part #
C1740544
Package
SOIC-14-5.6mm
Description
100mW 14 180Ω、390Ω 24 ±100ppm/℃ ±2% SOIC-14-5.6mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7761
200+ $0.6879
500+ $0.6637
1000+ $0.6523
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons