This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

752241182GPTR7

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
752241182GPTR7
JLCPCB Part #
C1739651
Package
SMD-24P,2x16.9mm
Description
1.8kΩ 22 24 80mW ±2% ±200ppm/℃ SMD-24P,2x16.9mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8833
200+ $0.7301
500+ $0.7042
1000+ $0.6913
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons