
* Images are for reference only
766163390GPTR7
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766163390GPTR7
- JLCPCB Part #
- C1738233
- Package
- SOIC-16
- Description
- 16 160mW 39Ω 8 ±2% ±200ppm/℃ SOIC-16 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4320
200+
$0.5541
500+
$0.5348
800+
$0.5251
Related Products
Welcome back, may I help you?