This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

766161394GPTR7

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
766161394GPTR7
JLCPCB Part #
C1738196
Package
SOIC-16
Description
15 16 390kΩ 80mW ±100ppm/℃ ±2% SOIC-16 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4341
200+ $0.5550
500+ $0.5356
800+ $0.5259
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons