
* Images are for reference only
766141274GPTR13
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766141274GPTR13
- JLCPCB Part #
- C1738137
- Package
- SOIC-14
- Description
- 13 14 270kΩ 80mW ±100ppm/℃ ±2% SOIC-14 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3010
200+
$0.5044
500+
$0.4867
1000+
$0.4770
Related Products
Welcome back, may I help you?