This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

768163564GPTR13

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
768163564GPTR13
JLCPCB Part #
C1737930
Package
SOIC-16-5.6mm
Description
16 200mW 560kΩ 8 ±100ppm/℃ ±2% SOIC-16-5.6mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3170
200+ $0.5108
500+ $0.4915
1000+ $0.4835
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons