
* Images are for reference only
745C101122JP
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 745C101122JP
- JLCPCB Part #
- C1736300
- Package
- SMD-10P,3.1x6.4mm
- Description
- 1.2kΩ 10 63mW 8 ±250ppm/℃ ±5% SMD-10P,3.1x6.4mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1547
200+
$0.0598
500+
$0.0577
1000+
$0.0568
Welcome back, may I help you?