
* Images are for reference only
1825910-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825910-6
- JLCPCB Part #
- C428628
- Package
- Plugin-4P,6x6mm
- Description
- -35℃~+85℃ 1.6N 24V 50mA 5mm 6mm 6mm PC Pin Round Button SPST Through Hole 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12406
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 11768
In-stock Item Pricing
Qty Unit Price
1+
$0.1389
50+
$0.1176
150+
$0.1070
750+
$0.0949
2250+
$0.0887
5250+
$0.0854
Related Products
Welcome back, may I help you?