
* Images are for reference only
741X163513JP
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 741X163513JP
- JLCPCB Part #
- C1734997
- Package
- 0402x8
- Description
- 16 51kΩ 63mW 8 ±200ppm/℃ ±5% 0402x8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0719
200+
$0.0279
500+
$0.0270
1000+
$0.0265
Welcome back, may I help you?