
* Images are for reference only
1825360-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825360-3
- JLCPCB Part #
- C574798
- Package
- Plugin
- Description
- -30℃~+85℃ 100mA 24V 4 PC Pin SPST 插件 DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.4270
Related Products
Welcome back, may I help you?