This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

753091104GPTR7

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
753091104GPTR7
JLCPCB Part #
C1731864
Package
SMD-9P,2x6.9mm
Description
100kΩ 40mW 8 9 ±2% ±200ppm/℃ SMD-9P,2x6.9mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0658
200+ $0.7995
500+ $0.7721
1000+ $0.7575
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons