
* Images are for reference only
1801356-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1801356-1
- JLCPCB Part #
- C5173007
- Package
- -
- Description
- -40℃~+150℃ 2P Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2396
Minimum: 1
Full Reel: 2400
$0.01
Add To List
Available Order Qty: 2396
In-stock Item Pricing
Qty Unit Price
1+
$0.2514
500+
$0.2401
Related Products
Welcome back, may I help you?