
* Images are for reference only
1800408
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1800408
- JLCPCB Part #
- C6072605
- Package
- Plugin,P=5mm
- Description
- 1 10A 2 2P 300V 5mm Black Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.7565
10+
$1.7130
50+
$1.6856
100+
$1.6565
Welcome back, may I help you?