
* Images are for reference only
179609-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 179609-1
- JLCPCB Part #
- C211859
- Package
- -
- Description
- 0.65mm~1.35mm 125V 26~30 Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46516
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 46516
In-stock Item Pricing
Qty Unit Price
1+
$0.0266
500+
$0.0203
1500+
$0.0170
10000+
$0.0149
20000+
$0.0131
50000+
$0.0122
Related Products
Welcome back, may I help you?