
* Images are for reference only
178289-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 178289-8
- JLCPCB Part #
- C188781
- Package
- P=3.81mm
- Description
- -55℃~+105℃ 10 2 2x10P Black UL94V-0 P=3.81mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8909
10+
$0.7234
30+
$0.6396
100+
$0.4882
500+
$0.4382
1000+
$0.4125
Related Products
Welcome back, may I help you?