
* Images are for reference only
565BCA000127BBG
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- 565BCA000127BBG
- JLCPCB Part #
- C1690416
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 1.8V、2.5V、3.3V 167mA 644.53125MHz ±20ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.4790
200+
$14.5046
500+
$13.9957
1000+
$13.7428
Related Products
Welcome back, may I help you?