
* Images are for reference only
1778586
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1778586
- JLCPCB Part #
- C5173842
- Package
- Plugin,P=2.5mm
- Description
- 1 160V 1x5P 2.5mm 5 5P 5mm 6A 7.5mm Through Hole 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.8297
10+
$0.8136
30+
$0.8023
100+
$0.7910
Related Products
Welcome back, may I help you?