
* Images are for reference only
1776511
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1776511
- JLCPCB Part #
- C480529
- Package
- Push-Pull,P=5.08mm
- Description
- 1 12A 1x3P 250V 3 3P 5.08mm Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 567
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$1.5047
10+
$1.3033
30+
$1.1922
250+
$1.0536
500+
$0.9972
1000+
$0.9715
Related Products
Welcome back, may I help you?