
* Images are for reference only
550BC33M3330DG
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- 550BC33M3330DG
- JLCPCB Part #
- C1685514
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 108mA 3.3V 33.333MHz ±50ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9584
200+
$6.5640
500+
$6.3327
1000+
$6.2187
Welcome back, may I help you?