
* Images are for reference only
1775838-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1775838-2
- JLCPCB Part #
- C91936
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 5.6mm Female Surface Mount, Right Angle With column mSATA SMD,P=0.8mm,卧贴 Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 473
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 236
In-stock Item Pricing
Qty Unit Price
1+
$0.9263
10+
$0.7636
30+
$0.6831
100+
$0.6025
500+
$0.5542
1000+
$0.5284
Related Products
Welcome back, may I help you?