
* Images are for reference only
595AF32M0000DG
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- 595AF32M0000DG
- JLCPCB Part #
- C1681479
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 135mA 3.3V 32MHz ±50ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3617
200+
$3.6239
500+
$3.4966
1000+
$3.4337
Related Products
Welcome back, may I help you?